E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann TVSA04V05C006, Bi-Directional TVS Diode, 2-Pin 0402 (1005M)

RS Stock No.: 852-7465Brand: Cooper BussmannManufacturers Part No.: TVSA04V05C006
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

10V

Mounting Type

Surface Mount

Package Type

0402 (1005M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1 x 0.5 x 0.5mm

Capacitance

6pF

Length

1mm

Height

0.5mm

Width

0.5mm

Maximum Reverse Leakage Current

10nA

Country of Origin

Taiwan, Province Of China

Product details

TVS Diode

Professional range of Cooper Bussmann transient voltage ESD suppressors from the TVSA Series. The suppressors are ideally suited to protect electronic circuits from ESD damage.

Package Case - 0402

Transient Voltage Suppressors, Cooper Bussmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Cooper Bussmann TVSA04V05C006, Bi-Directional TVS Diode, 2-Pin 0402 (1005M)

P.O.A.

Each (In a Pack of 10000) (ex VAT)

Cooper Bussmann TVSA04V05C006, Bi-Directional TVS Diode, 2-Pin 0402 (1005M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

10V

Mounting Type

Surface Mount

Package Type

0402 (1005M)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1 x 0.5 x 0.5mm

Capacitance

6pF

Length

1mm

Height

0.5mm

Width

0.5mm

Maximum Reverse Leakage Current

10nA

Country of Origin

Taiwan, Province Of China

Product details

TVS Diode

Professional range of Cooper Bussmann transient voltage ESD suppressors from the TVSA Series. The suppressors are ideally suited to protect electronic circuits from ESD damage.

Package Case - 0402

Transient Voltage Suppressors, Cooper Bussmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in