E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cornell-Dubilier RC Capacitor 100nF 39Ω Tolerance ±20% 480 V ac, 1200V dc 1-way , Through Hole, Q

RS Stock No.: 871-5842Brand: Cornell-DubilierManufacturers Part No.: 104M48QH39
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Series

Q

Capacitance

100nF

Voltage

480 V ac, 1200V dc

Resistance

39Ω

Dielectric

Metallised Polyester

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±10%

Dimensions

41 x 16 x 33mm

Depth

16mm

Height

33mm

Length

41mm

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 °C → +85 °C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Cornell-Dubilier Q/QRL Series

Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.

Radial
Coated with flame retardant epoxy

Metalized 85°C

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier RC Capacitor 100nF 39Ω Tolerance ±20% 480 V ac, 1200V dc 1-way , Through Hole, Q

P.O.A.

Cornell-Dubilier RC Capacitor 100nF 39Ω Tolerance ±20% 480 V ac, 1200V dc 1-way , Through Hole, Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Q

Capacitance

100nF

Voltage

480 V ac, 1200V dc

Resistance

39Ω

Dielectric

Metallised Polyester

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±10%

Dimensions

41 x 16 x 33mm

Depth

16mm

Height

33mm

Length

41mm

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 °C → +85 °C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Cornell-Dubilier Q/QRL Series

Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.

Radial
Coated with flame retardant epoxy

Metalized 85°C