Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cornell-Dubilier 944U Polypropylene Film Capacitor, 1.2kV dc, ±10%, 100μF, Stud Mount

RS Stock No.: 744-1748Brand: Cornell-DubilierManufacturers Part No.: 944U101K122ACM
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

1.2kV dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

944U

Lead Pitch

45mm

Equivalent Series Resistance

1.3mΩ

Height

64mm

Dimensions

84.5 (Dia.) x 64mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

944U series

These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 106.11

€ 106.11 Each (ex VAT)

€ 126.27

€ 126.27 Each (inc. VAT)

Cornell-Dubilier 944U Polypropylene Film Capacitor, 1.2kV dc, ±10%, 100μF, Stud Mount

€ 106.11

€ 106.11 Each (ex VAT)

€ 126.27

€ 126.27 Each (inc. VAT)

Cornell-Dubilier 944U Polypropylene Film Capacitor, 1.2kV dc, ±10%, 100μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 106.11
5 - 9€ 101.07
10 - 24€ 99.87
25 - 49€ 98.80
50+€ 97.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

1.2kV dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

944U

Lead Pitch

45mm

Equivalent Series Resistance

1.3mΩ

Height

64mm

Dimensions

84.5 (Dia.) x 64mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

944U series

These capacitors are specifically designed for use in high power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. Manufactured in a rugged UL 94VO rated flame retardant plastic case with resin fill. High current ratings and robust mounting flanges make these suited for applications in electric vehicle power inverters, wind power inverters and motor drives.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more