E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cornell-Dubilier 100pF Mica Capacitor 500V dc ±1% Tolerance, CD15

RS Stock No.: 871-3230Brand: Cornell-DubilierManufacturers Part No.: CD15FD101FO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CD15

Capacitance

100pF

Voltage

500V dc

Tolerance

±1%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 48.60

€ 4.86 Each (In a Pack of 10) (ex VAT)

€ 57.83

€ 5.783 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 100pF Mica Capacitor 500V dc ±1% Tolerance, CD15

€ 48.60

€ 4.86 Each (In a Pack of 10) (ex VAT)

€ 57.83

€ 5.783 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 100pF Mica Capacitor 500V dc ±1% Tolerance, CD15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

CD15

Capacitance

100pF

Voltage

500V dc

Tolerance

±1%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more