Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial

RS Stock No.: 871-3189Brand: Cornell-DubilierManufacturers Part No.: CDV16FF102JO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CDV16

Capacitance

1nF

Voltage

1kV dc

Dimensions

11.7 x 4.4 x 12.7mm

Lead Pitch

5.94mm

Construction

Radial

Tolerance

±5%

Depth

4.4mm

Height

12.7mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

Cornell-Dubilier CDV16 Series

Cornell-Dubilier CDV16 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CDV16 series dipped silvered mica capacitors are designed for timing and close tolerance applications.

High temperature
Non-flammable
High reliability

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.60

€ 5.06 Each (In a Pack of 10) (ex VAT)

€ 60.21

€ 6.021 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial

€ 50.60

€ 5.06 Each (In a Pack of 10) (ex VAT)

€ 60.21

€ 6.021 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 1nF Mica Capacitor 1kV dc ±5% Tolerance, CDV16 Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

CDV16

Capacitance

1nF

Voltage

1kV dc

Dimensions

11.7 x 4.4 x 12.7mm

Lead Pitch

5.94mm

Construction

Radial

Tolerance

±5%

Depth

4.4mm

Height

12.7mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Product details

Cornell-Dubilier CDV16 Series

Cornell-Dubilier CDV16 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CDV16 series dipped silvered mica capacitors are designed for timing and close tolerance applications.

High temperature
Non-flammable
High reliability

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more