E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cornell-Dubilier 10000μF Electrolytic Capacitor 200V dc, Screw Mount - DCMC103T200CC2B

RS Stock No.: 872-0200Brand: Cornell-DubilierManufacturers Part No.: DCMC103T200CC2B
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10000µF

Voltage

200V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

63.5 x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

28.58mm

Leakage Current

6 mA, ≤6√CV μA

Tolerance

-10 → +50%

Series

DCMC

Country of Origin

United States

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cornell-Dubilier 10000μF Electrolytic Capacitor 200V dc, Screw Mount - DCMC103T200CC2B

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cornell-Dubilier 10000μF Electrolytic Capacitor 200V dc, Screw Mount - DCMC103T200CC2B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10000µF

Voltage

200V dc

Mounting Type

Screw Mount

Technology

Aluminium Electrolytic

Dimensions

63.5 x 104.78mm

Height

104.78mm

Minimum Operating Temperature

-40°C

Diameter

63.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

28.58mm

Leakage Current

6 mA, ≤6√CV μA

Tolerance

-10 → +50%

Series

DCMC

Country of Origin

United States

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more