Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 266-2112Brand: CorsairManufacturers Part No.: CMW32GX4M2E3200C16
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 288.44

€ 288.44 Each (ex VAT)

€ 343.24

€ 343.24 Each (inc. VAT)

Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V

€ 288.44

€ 288.44 Each (ex VAT)

€ 343.24

€ 343.24 Each (inc. VAT)

Corsair 32 GB DDR4 Desktop, Laptop RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China