Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Corsair 64 GB DDR4 Desktop, Laptop RAM, 3600MHz, DIMM, 1.2V

RS Stock No.: 266-2114Brand: CorsairManufacturers Part No.: CMW64GX4M2D3600C18
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

64 GB

Industrial

No

Speed

3600MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 585.36

€ 585.36 Each (ex VAT)

€ 696.58

€ 696.58 Each (inc. VAT)

Corsair 64 GB DDR4 Desktop, Laptop RAM, 3600MHz, DIMM, 1.2V

€ 585.36

€ 585.36 Each (ex VAT)

€ 696.58

€ 696.58 Each (inc. VAT)

Corsair 64 GB DDR4 Desktop, Laptop RAM, 3600MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Corsair

Desktop/Laptop

Desktop, Laptop

Capacity

64 GB

Industrial

No

Speed

3600MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China