E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel DHS Isolated DC-DC Converter, 24V dc/ 4.2A Output, 200 → 400 V dc Input, 100.8W, PCB Mount, +100°C Max

RS Stock No.: 132-7272Brand: CoselManufacturers Part No.: DHS100B24
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Input Voltage Range

200 → 400 V dc

Power Rating

100.8W

Input Voltage Nominal

280 V dc

Output Current

4.2A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4V

Isolation Voltage

3 kV ac, 500 V dc

Width

37.3mm

Depth

12.7mm

Length

58.4mm

Series

DHS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

86%

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

DHS Series

The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cosel DHS Isolated DC-DC Converter, 24V dc/ 4.2A Output, 200 → 400 V dc Input, 100.8W, PCB Mount, +100°C Max

P.O.A.

Cosel DHS Isolated DC-DC Converter, 24V dc/ 4.2A Output, 200 → 400 V dc Input, 100.8W, PCB Mount, +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Input Voltage Range

200 → 400 V dc

Power Rating

100.8W

Input Voltage Nominal

280 V dc

Output Current

4.2A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4V

Isolation Voltage

3 kV ac, 500 V dc

Width

37.3mm

Depth

12.7mm

Length

58.4mm

Series

DHS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

86%

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

DHS Series

The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty

Features and Benefits

• Standard-size compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more