Technical Document
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
84mm
Depth
43mm
Efficiency
87.5%
Minimum Temperature
-10°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
€ 161.79
€ 161.79 Each (ex VAT)
€ 192.53
€ 192.53 Each (inc. VAT)
1
€ 161.79
€ 161.79 Each (ex VAT)
€ 192.53
€ 192.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
84mm
Depth
43mm
Efficiency
87.5%
Minimum Temperature
-10°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN