Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
LHA
Country of Origin
China
You may be interested in
€ 63.87
€ 63.87 Each (ex VAT)
€ 76.01
€ 76.01 Each (inc. VAT)
Cosel AC-DC Power Supply, LHA30F-12-Y, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage
1
€ 63.87
€ 63.87 Each (ex VAT)
€ 76.01
€ 76.01 Each (inc. VAT)
Cosel AC-DC Power Supply, LHA30F-12-Y, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 63.87 |
5 - 9 | € 62.88 |
10 - 24 | € 62.52 |
25 - 49 | € 62.15 |
50+ | € 61.68 |
You may be interested in
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
LHA
Country of Origin
China
You may be interested in