Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cosel MGFS DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-9341Brand: CoselManufacturers Part No.: MGFS302415-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGFS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGFS Series, On/Off Remote Function

The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.25

€ 79.25 Each (ex VAT)

€ 94.31

€ 94.31 Each (inc. VAT)

Cosel MGFS DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 79.25

€ 79.25 Each (ex VAT)

€ 94.31

€ 94.31 Each (inc. VAT)

Cosel MGFS DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.25
5 - 9€ 78.05
10 - 24€ 77.58
25 - 49€ 77.08
50+€ 76.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGFS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGFS Series, On/Off Remote Function

The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more