Technical Document
Specifications
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
500mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.602 → 15.505V
Isolation Voltage
1.5 kV dc, 500V dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
MGFW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty
Cosel Isolated DC-DC Converters
€ 63.69
€ 63.69 Each (ex VAT)
€ 75.79
€ 75.79 Each (inc. VAT)
1
€ 63.69
€ 63.69 Each (ex VAT)
€ 75.79
€ 75.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 63.69 |
5 - 9 | € 62.73 |
10 - 24 | € 62.36 |
25 - 49 | € 61.94 |
50+ | € 61.50 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
500mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
14.602 → 15.505V
Isolation Voltage
1.5 kV dc, 500V dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
MGFW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Country of Origin
Japan
Product details
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
• Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
• High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
• 6 sided shield (MG15/MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent protection circuits (recovers automatically)
• Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
• 10 year Warranty