Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGS
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Japan
€ 229.26
€ 229.26 1 Tube of 10 (ex VAT)
€ 272.82
€ 272.82 1 Tube of 10 (inc. VAT)
1
€ 229.26
€ 229.26 1 Tube of 10 (ex VAT)
€ 272.82
€ 272.82 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 229.26 |
5 - 9 | € 225.79 |
10 - 24 | € 224.49 |
25 - 49 | € 223.05 |
50+ | € 221.46 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGS
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Country of Origin
Japan