Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Efficiency
85%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan
€ 212.56
€ 212.56 1 Tube of 10 (ex VAT)
€ 252.95
€ 252.95 1 Tube of 10 (inc. VAT)
1
€ 212.56
€ 212.56 1 Tube of 10 (ex VAT)
€ 252.95
€ 252.95 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 212.56 |
5 - 9 | € 209.35 |
10 - 24 | € 208.15 |
25 - 49 | € 206.79 |
50+ | € 205.33 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Efficiency
85%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Japan