E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Switching Power Supply, PBA150F-48-N, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-942Brand: CoselManufacturers Part No.: PBA150F-48-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

3.3A

Power Rating

158W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

181.5mm

Width

37.5mm

Depth

93.5mm

Efficiency

85 %, 88 %

Minimum Temperature

-10°C

Weight

560g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

€ 210.86

€ 210.86 Each (ex VAT)

€ 250.92

€ 250.92 Each (inc. VAT)

Cosel Switching Power Supply, PBA150F-48-N, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 210.86

€ 210.86 Each (ex VAT)

€ 250.92

€ 250.92 Each (inc. VAT)

Cosel Switching Power Supply, PBA150F-48-N, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 210.86
5 - 9€ 207.68
10 - 24€ 206.47
25 - 49€ 205.14
50+€ 203.68

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

3.3A

Power Rating

158W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

181.5mm

Width

37.5mm

Depth

93.5mm

Efficiency

85 %, 88 %

Minimum Temperature

-10°C

Weight

560g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply