E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Embedded Switch Mode Power Supply SMPS, PBA600F-48-CF1, 48V dc, 13A, 624W, 1 Output, 85 → 264V ac Input

RS Stock No.: 828-8494Brand: CoselManufacturers Part No.: PBA600F-48-CF1
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

13A

Power Rating

624W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

221mm

Width

61mm

Depth

120mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel 600W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-16-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, PBA600F-48-CF1, 48V dc, 13A, 624W, 1 Output, 85 → 264V ac Input

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, PBA600F-48-CF1, 48V dc, 13A, 624W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V dc

Output Current

13A

Power Rating

624W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

221mm

Width

61mm

Depth

120mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel 600W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-16-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame