E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Embedded Switch Mode Power Supply (SMPS), R25A-15-N, 15V dc, 1.7A, 25.5W, 110 → 170 V dc, 85 → 132

RS Stock No.: 405-0273Brand: CoselManufacturers Part No.: R25A-15-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

1.7A

Power Rating

25.5W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

118mm

Width

35mm

Depth

69mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

250g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R25A-15-N, 15V dc, 1.7A, 25.5W, 110 → 170 V dc, 85 → 132

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R25A-15-N, 15V dc, 1.7A, 25.5W, 110 → 170 V dc, 85 → 132
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

1.7A

Power Rating

25.5W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

118mm

Width

35mm

Depth

69mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

250g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)