E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Embedded Switch Mode Power Supply (SMPS), R50A-24-N, 24V dc, 2.2A, 52.8W, 110 → 170 V dc, 85 → 132

RS Stock No.: 405-0330Brand: CoselManufacturers Part No.: R50A-24-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

133mm

Width

37mm

Depth

85mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R50A-24-N, 24V dc, 2.2A, 52.8W, 110 → 170 V dc, 85 → 132

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R50A-24-N, 24V dc, 2.2A, 52.8W, 110 → 170 V dc, 85 → 132
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

133mm

Width

37mm

Depth

85mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)