E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel STMGFW DC-DC Converter, ±5V dc/ 2A Output, 9 → 36 V dc Input, 20W, PCB Mount, +70°C Max Temp -20°C Min Temp

RS Stock No.: 132-7515Brand: CoselManufacturers Part No.: STMGFW302405
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.93 → 5.24V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFW

Load Regulation

500mV

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 98.36

€ 98.36 Each (ex VAT)

€ 117.05

€ 117.05 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±5V dc/ 2A Output, 9 → 36 V dc Input, 20W, PCB Mount, +70°C Max Temp -20°C Min Temp

€ 98.36

€ 98.36 Each (ex VAT)

€ 117.05

€ 117.05 Each (inc. VAT)

Cosel STMGFW DC-DC Converter, ±5V dc/ 2A Output, 9 → 36 V dc Input, 20W, PCB Mount, +70°C Max Temp -20°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 98.36
5 - 9€ 96.87
10 - 24€ 96.32
25 - 49€ 95.69
50+€ 95.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.93 → 5.24V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

117mm

Series

STMGFW

Load Regulation

500mV

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Country of Origin

Japan

Product details

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more