E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Switching Power Supply, TUHS5F24, 24V dc, 220mA, 5.28W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 192-7482Brand: CoselManufacturers Part No.: TUHS5F24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

220mA

Power Rating

5.28W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

28.7mm

Width

12.7mm

Depth

17.5mm

Efficiency

83 (Typ.)%

Series

TUHS5

Minimum Temperature

-40°C

Weight

15g

Maximum Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

Cosel Switching Power Supply, TUHS5F24, 24V dc, 220mA, 5.28W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

Cosel Switching Power Supply, TUHS5F24, 24V dc, 220mA, 5.28W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.65
5 - 9€ 23.28
10 - 24€ 23.15
25 - 49€ 23.00
50+€ 22.87

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

220mA

Power Rating

5.28W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

28.7mm

Width

12.7mm

Depth

17.5mm

Efficiency

83 (Typ.)%

Series

TUHS5

Minimum Temperature

-40°C

Weight

15g

Maximum Temperature

+85°C

Country of Origin

Japan