Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Coverguard EUROWELD 200 Grey Leather Welding Work Gloves, Size 9, No Coating

RS Stock No.: 362-696Brand: CoverguardManufacturers Part No.: 1WEL200009
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey

Glove Coating

No

Number of Gloves

10Pairs

Range

EUROWELD 200

Country of Origin

India

Stock information temporarily unavailable.

€ 79.17

€ 79.17 Each (ex VAT)

€ 94.21

€ 94.21 Each (inc. VAT)

Coverguard EUROWELD 200 Grey Leather Welding Work Gloves, Size 9, No Coating

€ 79.17

€ 79.17 Each (ex VAT)

€ 94.21

€ 94.21 Each (inc. VAT)

Coverguard EUROWELD 200 Grey Leather Welding Work Gloves, Size 9, No Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey

Glove Coating

No

Number of Gloves

10Pairs

Range

EUROWELD 200

Country of Origin

India