Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Coverguard TELICA Denim Trousers Stretchy 33.1 → 35.8in W

RS Stock No.: 149-959Brand: CoverguardManufacturers Part No.: 5TLP42000M
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

33.1 → 35.8in

Waist Size Metric

84 → 91cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China

Stock information temporarily unavailable.

€ 74.42

€ 74.42 Each (ex VAT)

€ 88.56

€ 88.56 Each (inc. VAT)

Coverguard TELICA Denim Trousers Stretchy 33.1 → 35.8in W

€ 74.42

€ 74.42 Each (ex VAT)

€ 88.56

€ 88.56 Each (inc. VAT)

Coverguard TELICA Denim Trousers Stretchy 33.1 → 35.8in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Denim

Style

Trousers

Waist Size Imperial

33.1 → 35.8in

Waist Size Metric

84 → 91cm

Material

Cotton, Elastane, Polyester

Series

TELICA

Material Properties

Stretchy

Country of Origin

China