E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crabtree Grey 1 Gang Power Socket, 5A

RS Stock No.: 487-788Brand: CrabtreeManufacturers Part No.: RS/2240/BG
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Mounting Style

Surface Mount

Current Rating

5A

Colour Family

Grey

Product details

Capital Metalclad

Stock information temporarily unavailable.

P.O.A.

Crabtree Grey 1 Gang Power Socket, 5A

P.O.A.

Crabtree Grey 1 Gang Power Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Mounting Style

Surface Mount

Current Rating

5A

Colour Family

Grey

Product details

Capital Metalclad