E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crabtree White 1 Gang Power Socket, 5A

RS Stock No.: 480-030Brand: CrabtreeManufacturers Part No.: RS/2330
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Current Rating

5A

Material

Plastic

Colour Family

White

Product details

Crabtree Capital White Plastic Mouldeded

Stock information temporarily unavailable.

P.O.A.

Crabtree White 1 Gang Power Socket, 5A

P.O.A.

Crabtree White 1 Gang Power Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Current Rating

5A

Material

Plastic

Colour Family

White

Product details

Crabtree Capital White Plastic Mouldeded