Technical Document
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 1P, 50A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
€ 42.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker1P, 50A Curve C, 240V AC, 16 kA Breaking Capacity
1
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker1P, 50A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB System Pro M Compact S200M MCB, 1P, 50A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
€ 42.30Each (ex VAT)
Technical Document
Specifications
Brand
CrabtreeNumber of Poles
1
Current Rating
50A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 1P, 50A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
€ 42.30Each (ex VAT)