E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crabtree Back Box, 1 Gangs, 87 x 87 x 29mm

RS Stock No.: 480-046Brand: CrabtreeManufacturers Part No.: RS/9047
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

29mm

Width

87mm

Length

87mm

Dimensions

87 x 87 x 29mm

Stock information temporarily unavailable.

P.O.A.

Crabtree Back Box, 1 Gangs, 87 x 87 x 29mm

P.O.A.

Crabtree Back Box, 1 Gangs, 87 x 87 x 29mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

29mm

Width

87mm

Length

87mm

Dimensions

87 x 87 x 29mm