Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65

RS Stock No.: 714-1779Brand: Craig & DerricottManufacturers Part No.: SCODP404
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO/4NC

Switch Rating

6kV

Length

175mm

Width

130mm

Depth

115mm

Terminal Type

Screw

Throw Configuration

Double

Country of Origin

United Kingdom

Product details

Polycarbonate Switch Disconnector (On-load Isolator)

High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

You may be interested in
Stock information temporarily unavailable.

€ 432.21

€ 432.21 Each (ex VAT)

€ 514.33

€ 514.33 Each (inc. VAT)

Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65

€ 432.21

€ 432.21 Each (ex VAT)

€ 514.33

€ 514.33 Each (inc. VAT)

Craig & Derricott 4P Pole Isolator Switch - 40A Maximum Current, 18.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO/4NC

Switch Rating

6kV

Length

175mm

Width

130mm

Depth

115mm

Terminal Type

Screw

Throw Configuration

Double

Country of Origin

United Kingdom

Product details

Polycarbonate Switch Disconnector (On-load Isolator)

High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

You may be interested in