E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cranford Controls Access Control Door Magnet, 250N Holding Force 12 V dc, 24 V dc

RS Stock No.: 624-9835Brand: Cranford ControlsManufacturers Part No.: DRW-L
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

250N

Supply Voltage

12 V dc, 24 V dc

Height

95 mm

Width

87mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cranford Controls Access Control Door Magnet, 250N Holding Force 12 V dc, 24 V dc

P.O.A.

Cranford Controls Access Control Door Magnet, 250N Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Holding Force

250N

Supply Voltage

12 V dc, 24 V dc

Height

95 mm

Width

87mm

Country of Origin

United Kingdom

You may be interested in