E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cranford Controls Combi 32 Series Blue Sounder Beacon, 18 → 35 V dc, Wall Mount, 93dB at 1 Metre

RS Stock No.: 623-6643Brand: Cranford ControlsManufacturers Part No.: VTB32-DB-RB/BL
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

18 → 35 V dc

Lens Colour

Blue

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

93dB

Series

Combi 32

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

87dB

Maximum Decibel

93dB

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 106.60

€ 106.60 Each (ex VAT)

€ 126.85

€ 126.85 Each (inc. VAT)

Cranford Controls Combi 32 Series Blue Sounder Beacon, 18 → 35 V dc, Wall Mount, 93dB at 1 Metre

€ 106.60

€ 106.60 Each (ex VAT)

€ 126.85

€ 126.85 Each (inc. VAT)

Cranford Controls Combi 32 Series Blue Sounder Beacon, 18 → 35 V dc, Wall Mount, 93dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

18 → 35 V dc

Lens Colour

Blue

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

93dB

Series

Combi 32

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

87dB

Maximum Decibel

93dB

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom