Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CRC White 4.5mm Medium Tip Paint Marker Pen for use with Various Materials

RS Stock No.: 131-6315Brand: CRCManufacturers Part No.: 32465
brand-logo
View all in Paint Pens

Technical Document

Specifications

Brand

CRC

Paint Colour

White

Compatible Materials

Cardboard, Glass, Metal, Paper, Plastic, Rubber, Textiles, Tile, Wood

Point Thickness

4.5mm

Tip Size

Medium

Country of Origin

Belgium

Product details

Multi surface MARKERPENs

Marker Pens for multi surface use
Excellent coverage, even on black surfaces
Fast drying for efficient work flow
Durable tip with valve action to prevent excess of paint flow
Convenient, medium thickness point ( Ø 4.5 mm)
Can be used on: wood, metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, ...

Stock information temporarily unavailable.

P.O.A.

CRC White 4.5mm Medium Tip Paint Marker Pen for use with Various Materials

P.O.A.

CRC White 4.5mm Medium Tip Paint Marker Pen for use with Various Materials
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CRC

Paint Colour

White

Compatible Materials

Cardboard, Glass, Metal, Paper, Plastic, Rubber, Textiles, Tile, Wood

Point Thickness

4.5mm

Tip Size

Medium

Country of Origin

Belgium

Product details

Multi surface MARKERPENs

Marker Pens for multi surface use
Excellent coverage, even on black surfaces
Fast drying for efficient work flow
Durable tip with valve action to prevent excess of paint flow
Convenient, medium thickness point ( Ø 4.5 mm)
Can be used on: wood, metal, rubber, glass, textile, paper, enamel, plastic, cardboard, tiles, ...