Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCBEB151

RS Stock No.: 919-9792Brand: Cree LEDManufacturers Part No.: C503D-WAN-CCBEB151
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

64.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Colour Temperature

9000K

Lens Colour

Clear

Country of Origin

China

Product details

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCbEb151
€ 0.44Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

€ 145.00

€ 0.29 Each (In a Bag of 500) (ex VAT)

€ 172.55

€ 0.345 Each (In a Bag of 500) (inc. VAT)

Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCBEB151

€ 145.00

€ 0.29 Each (In a Bag of 500) (ex VAT)

€ 172.55

€ 0.345 Each (In a Bag of 500) (inc. VAT)

Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCBEB151
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCbEb151
€ 0.44Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

64.6 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Colour Temperature

9000K

Lens Colour

Clear

Country of Origin

China

Product details

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C503D-WAN-CCbEb151
€ 0.44Each (In a Pack of 25) (ex VAT)