Cree LED CXA1816-0000-000N0YK230H, XLamp CXA1816 White CoB LED, 3000K

RS Stock No.: 177-7287Brand: Cree LEDManufacturers Part No.: CXA1816-0000-000N0YK230H
brand-logo
View all in COB LEDs

Technical Document

Specifications

Colour Temperature

3000K

Radiant Flux

38000mW

Series

XLamp CXA1816

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

900mA

Dimensions

17.85 x 17.85 x 1.7mm

Product details

Cree XLamp CXA1816 Series LED Arrays

The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Stock information temporarily unavailable.

€ 470.00

€ 4.70 Each (In a Tray of 100) (ex VAT)

€ 559.30

€ 5.593 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1816-0000-000N0YK230H, XLamp CXA1816 White CoB LED, 3000K

€ 470.00

€ 4.70 Each (In a Tray of 100) (ex VAT)

€ 559.30

€ 5.593 Each (In a Tray of 100) (inc. VAT)

Cree LED CXA1816-0000-000N0YK230H, XLamp CXA1816 White CoB LED, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour Temperature

3000K

Radiant Flux

38000mW

Series

XLamp CXA1816

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

900mA

Dimensions

17.85 x 17.85 x 1.7mm

Product details

Cree XLamp CXA1816 Series LED Arrays

The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.

Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins