Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701

RS Stock No.: 787-7087PBrand: Cree LEDManufacturers Part No.: XBDRED-00-0000-000000701
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Series

XLamp XB-D

Lens Colour

Clear

Dimensions

2.45 x 2.45 x 1.84mm

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

€ 19.80

€ 1.98 Each (Supplied on a Reel) (ex VAT)

€ 23.56

€ 2.356 Each (Supplied on a Reel) (inc. VAT)

Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701
Select packaging type

€ 19.80

€ 1.98 Each (Supplied on a Reel) (ex VAT)

€ 23.56

€ 2.356 Each (Supplied on a Reel) (inc. VAT)

Cree LED2.25 V Red LED SMD, XLamp XB-D XBDRED-00-0000-000000701
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 45€ 1.98€ 9.90
50 - 245€ 1.96€ 9.80
250 - 495€ 1.80€ 9.00
500+€ 1.78€ 8.90

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

67.2 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Series

XLamp XB-D

Lens Colour

Clear

Dimensions

2.45 x 2.45 x 1.84mm

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc