E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE240E

RS Stock No.: 180-2604Brand: Cree LEDManufacturers Part No.: XHP35B-00-0000-0D0BE240E
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

11.9 V

Number of Pins

3

Viewing Angle

135 °

Luminous Flux

590 lm

Lens Shape

Dome

Series

XHP35.2

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.65mm

Forward Current

1050mA

Country of Origin

China

Stock information temporarily unavailable.

€ 14.72

€ 7.36 Each (In a Pack of 2) (ex VAT)

€ 17.52

€ 8.758 Each (In a Pack of 2) (inc. VAT)

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE240E

€ 14.72

€ 7.36 Each (In a Pack of 2) (ex VAT)

€ 17.52

€ 8.758 Each (In a Pack of 2) (inc. VAT)

Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE240E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

11.9 V

Number of Pins

3

Viewing Angle

135 °

Luminous Flux

590 lm

Lens Shape

Dome

Series

XHP35.2

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.65mm

Forward Current

1050mA

Country of Origin

China