Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Lens Shape
Dome
Series
XLamp XT-E
Dimensions
3.45 x 3.45 x 2.36mm
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
€ 1,200.00
€ 1.20 Each (On a Reel of 1000) (ex VAT)
€ 1,428.00
€ 1.428 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,200.00
€ 1.20 Each (On a Reel of 1000) (ex VAT)
€ 1,428.00
€ 1.428 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Lens Shape
Dome
Series
XLamp XT-E
Dimensions
3.45 x 3.45 x 2.36mm
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path