E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935AA3

RS Stock No.: 264-8153Brand: CreeManufacturers Part No.: CLQ6B-TKW-S1L1R1H1TBB7935AA3
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

LED Colour(s)

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China

Stock information temporarily unavailable.

€ 4,160.00

€ 1.04 Each (On a Reel of 4000) (ex VAT)

€ 4,950.40

€ 1.238 Each (On a Reel of 4000) (inc. VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935AA3

€ 4,160.00

€ 1.04 Each (On a Reel of 4000) (ex VAT)

€ 4,950.40

€ 1.238 Each (On a Reel of 4000) (inc. VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935AA3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

LED Colour(s)

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China