Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 10kΩ

RS Stock No.: 671-8883Brand: CropicoManufacturers Part No.: RBB6-D
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±0.5%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

0.013Ω

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5 ppm/°C

Dimensions

80 x 350 x 100mm

Height

100mm

Weight

600g

Absolute Maximum Resistance Measurement

10kΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.1Ω

Width

350mm

Length

80mm

Minimum Operating Temperature

-50°C

Stock information temporarily unavailable.

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 10kΩ

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 10kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±0.5%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

0.013Ω

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5 ppm/°C

Dimensions

80 x 350 x 100mm

Height

100mm

Weight

600g

Absolute Maximum Resistance Measurement

10kΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.1Ω

Width

350mm

Length

80mm

Minimum Operating Temperature

-50°C