E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 1kΩ

RS Stock No.: 237-195Brand: CropicoManufacturers Part No.: RBC5-A
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±5%

Power Rating

5W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

130 x 390 x 105mm

Width

390mm

Minimum Operating Temperature

-50°C

Height

105mm

Weight

3kg

Length

130mm

Absolute Maximum Resistance Measurement

1kΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom

Product details

High Dissipation 5 Decade Resistance Box

For applications requiring a dissipation of up to 5W per resistor coupled with a reasonable degree of accuracy. Housed in a light alloy case with ventilation slots. Particularly suitable for arduous use, especially in industrial applications.

Stock information temporarily unavailable.

€ 1,773.05

€ 1,773.05 Each (ex VAT)

€ 2,109.93

€ 2,109.93 Each (inc. VAT)

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 1kΩ

Calibration type

€ 1,773.05

€ 1,773.05 Each (ex VAT)

€ 2,109.93

€ 2,109.93 Each (inc. VAT)

Cropico Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 1kΩ
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±5%

Power Rating

5W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

130 x 390 x 105mm

Width

390mm

Minimum Operating Temperature

-50°C

Height

105mm

Weight

3kg

Length

130mm

Absolute Maximum Resistance Measurement

1kΩ

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom

Product details

High Dissipation 5 Decade Resistance Box

For applications requiring a dissipation of up to 5W per resistor coupled with a reasonable degree of accuracy. Housed in a light alloy case with ventilation slots. Particularly suitable for arduous use, especially in industrial applications.