E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CROSBY Lifting Hook Alloy Steel, 940g 3.2t

RS Stock No.: 123-9951Brand: CROSBYManufacturers Part No.: 04F0030
brand-logo
View all in Lifting Hooks

Technical Document

Specifications

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

3.2t

Weight

940g

Country of Origin

United States

Product details

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Features and Benefits

Alloy steel
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch

Application Information

Crosby sling hooks are ideal for all your overhead lifting applications in engineered lifting systems

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes

Stock information temporarily unavailable.

€ 101.25

€ 101.25 Each (ex VAT)

€ 120.49

€ 120.49 Each (inc. VAT)

CROSBY Lifting Hook Alloy Steel, 940g 3.2t

€ 101.25

€ 101.25 Each (ex VAT)

€ 120.49

€ 120.49 Each (inc. VAT)

CROSBY Lifting Hook Alloy Steel, 940g 3.2t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

3.2t

Weight

940g

Country of Origin

United States

Product details

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Features and Benefits

Alloy steel
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch

Application Information

Crosby sling hooks are ideal for all your overhead lifting applications in engineered lifting systems

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes