Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2359Brand: CrouzetManufacturers Part No.: 82334768
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

5 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Rotation

Clockwise

Length

41.65mm

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Synchronous Geared AC Motor Series 82 334 5

Clockwise rotation

€ 210.73

€ 210.73 Each (ex VAT)

€ 250.77

€ 250.77 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

€ 210.73

€ 210.73 Each (ex VAT)

€ 250.77

€ 250.77 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

5 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Rotation

Clockwise

Length

41.65mm

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Synchronous Geared AC Motor Series 82 334 5

Clockwise rotation