Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet 820000 Reversible Synchronous AC Motor, 2.7 W, 2 Phase, 24 Pole, 230 → 240 V

RS Stock No.: 440-385Brand: CrouzetManufacturers Part No.: 82510001
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

2.7 W

AC Motor Type

Synchronous

Supply Voltage

230 → 240 V

Phase

2

Output Speed

250 rpm @ 240 V

Number of Poles

24

Shaft Diameter

2mm

Shaft Length

7.8mm

Maximum Output Torque

12 mNm

Length

21.7mm

Rotation

Reversible

Dimensions

35.8 (Dia.) x 21.7 mm

Series

820000

Country of Origin

France

Product details

Single Voltage, Reversible

Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles

Ideally suited for time driving in instrumentation, machine and process control
Chosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher torque application than the dual voltage version
Designed for operation from a 220-240Vac. supply, but synchronous speed will be maintained to a much lower voltage, with a loss of working torque

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Stock information temporarily unavailable.

€ 96.74

€ 96.74 Each (ex VAT)

€ 115.12

€ 115.12 Each (inc. VAT)

Crouzet 820000 Reversible Synchronous AC Motor, 2.7 W, 2 Phase, 24 Pole, 230 → 240 V

€ 96.74

€ 96.74 Each (ex VAT)

€ 115.12

€ 115.12 Each (inc. VAT)

Crouzet 820000 Reversible Synchronous AC Motor, 2.7 W, 2 Phase, 24 Pole, 230 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Power Rating

2.7 W

AC Motor Type

Synchronous

Supply Voltage

230 → 240 V

Phase

2

Output Speed

250 rpm @ 240 V

Number of Poles

24

Shaft Diameter

2mm

Shaft Length

7.8mm

Maximum Output Torque

12 mNm

Length

21.7mm

Rotation

Reversible

Dimensions

35.8 (Dia.) x 21.7 mm

Series

820000

Country of Origin

France

Product details

Single Voltage, Reversible

Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles

Ideally suited for time driving in instrumentation, machine and process control
Chosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher torque application than the dual voltage version
Designed for operation from a 220-240Vac. supply, but synchronous speed will be maintained to a much lower voltage, with a loss of working torque

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).