Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
33.5 W
Output Speed
3200 rpm
Shaft Diameter
6mm
Maximum Output Torque
100 mNm
Dimensions
42.21 (Dia.) x 112.6 mm
Current Rating
2.15 A
Length
112.6mm
Core Construction
Iron Core
Country of Origin
France
Product details
33.5 W motor
Ø 42 mm DC motor for high-powered drive applications.
Power supplied via 2 output wires.
Sintered, lifetime lubricated bronze bearings for Ø 42 mm motor.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
€ 287.92
€ 287.92 Each (ex VAT)
€ 342.62
€ 342.62 Each (inc. VAT)
1
€ 287.92
€ 287.92 Each (ex VAT)
€ 342.62
€ 342.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
33.5 W
Output Speed
3200 rpm
Shaft Diameter
6mm
Maximum Output Torque
100 mNm
Dimensions
42.21 (Dia.) x 112.6 mm
Current Rating
2.15 A
Length
112.6mm
Core Construction
Iron Core
Country of Origin
France
Product details
33.5 W motor
Ø 42 mm DC motor for high-powered drive applications.
Power supplied via 2 output wires.
Sintered, lifetime lubricated bronze bearings for Ø 42 mm motor.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.