E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 140 rpm, 5mm Shaft Diameter

RS Stock No.: 178-4664Brand: CrouzetManufacturers Part No.: 82862005Distrelec Article No.: 30408655
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

140 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Length

68.1mm

Width

35.4mm

Core Construction

Iron Core

Distrelec Product Id

30408655

Country of Origin

France

Product details

Geared motors 3 W, 0.5 Nm

Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.

Stock information temporarily unavailable.

€ 147.27

€ 147.27 Each (ex VAT)

€ 175.25

€ 175.25 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 140 rpm, 5mm Shaft Diameter

€ 147.27

€ 147.27 Each (ex VAT)

€ 175.25

€ 175.25 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 140 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

140 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Length

68.1mm

Width

35.4mm

Core Construction

Iron Core

Distrelec Product Id

30408655

Country of Origin

France

Product details

Geared motors 3 W, 0.5 Nm

Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.