Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 4.6 rpm, 5mm Shaft Diameter

RS Stock No.: 178-4692Brand: CrouzetManufacturers Part No.: 82862205
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

4.6 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

68.1mm

Width

35.4mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

€ 167.63

€ 167.63 Each (ex VAT)

€ 199.48

€ 199.48 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 4.6 rpm, 5mm Shaft Diameter

€ 167.63

€ 167.63 Each (ex VAT)

€ 199.48

€ 199.48 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 4.6 rpm, 5mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

4.6 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

68.1mm

Width

35.4mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.