Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 5 Nm, 103 rpm, 8mm Shaft Diameter

RS Stock No.: 178-5061Brand: CrouzetManufacturers Part No.: 82867003
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

103 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65 x 65 x 79.8 mm

Length

65mm

Width

65mm

Depth

79.8mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 867

A range of Crouzet DC motors from the 82 867 series with a maximum output torque of 5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

€ 397.52

€ 397.52 Each (ex VAT)

€ 473.05

€ 473.05 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 5 Nm, 103 rpm, 8mm Shaft Diameter

€ 397.52

€ 397.52 Each (ex VAT)

€ 473.05

€ 473.05 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 5 Nm, 103 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

103 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65 x 65 x 79.8 mm

Length

65mm

Width

65mm

Depth

79.8mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 867

A range of Crouzet DC motors from the 82 867 series with a maximum output torque of 5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.