Technical Document
Specifications
Brand
CrouzetStepper Motor Type
Permanent Magnet
Step Angle
7.5°
Holding Torque
20mNm
Number Of Wires
6
Supply Voltage
12.7 V
Shaft Diameter
2mm
Current Rating
190 mA
Winding Arrangement
Unipolar
Shaft Length
7.8mm
Depth
21.7mm
Number of Pole Pairs
2
Resistance Per Phase
66Ω
Country of Origin
France
Product details
7.5° and 15° Stepper Motors
Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.
€ 85.04
€ 85.04 Each (ex VAT)
€ 101.20
€ 101.20 Each (inc. VAT)
1
€ 85.04
€ 85.04 Each (ex VAT)
€ 101.20
€ 101.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetStepper Motor Type
Permanent Magnet
Step Angle
7.5°
Holding Torque
20mNm
Number Of Wires
6
Supply Voltage
12.7 V
Shaft Diameter
2mm
Current Rating
190 mA
Winding Arrangement
Unipolar
Shaft Length
7.8mm
Depth
21.7mm
Number of Pole Pairs
2
Resistance Per Phase
66Ω
Country of Origin
France
Product details
7.5° and 15° Stepper Motors
Permanent magnet four-phase hybrid stepper motors with 7.5 or 15° step angles. The motors have 6-lead connections and are consequently suitable for use with either unipolar or bipolar drives.