E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Rod Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

RS Stock No.: 174-6527Brand: CrouzetManufacturers Part No.: 83-850-304
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Rod

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

254.5mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Crouzet Rod Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Rod Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Rod

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

254.5mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles

Country of Origin

Italy