Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
HIL
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Current Range
2 → 500mA
Country of Origin
France
Product details
HI series current control relay
Alternating and direct current control.
Automatic AC / DC recognition.
Measurement ranges from 2 mA → 10 A.
Choice between over- and under-current.
Measurement in true RMS.
Selectable memory function.
€ 238.63
€ 238.63 Each (ex VAT)
€ 283.97
€ 283.97 Each (inc. VAT)
1
€ 238.63
€ 238.63 Each (ex VAT)
€ 283.97
€ 283.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 238.63 |
5 - 9 | € 230.18 |
10 - 24 | € 221.41 |
25 - 49 | € 212.19 |
50+ | € 202.64 |
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Electrical Phase
3
Contact Configuration
DPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Series
HIL
Height
92.6mm
Length
69mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-20°C
Width
35mm
Maximum Operating Temperature
+50°C
Dimensions
69 x 35 x 92.6mm
Current Range
2 → 500mA
Country of Origin
France
Product details
HI series current control relay
Alternating and direct current control.
Automatic AC / DC recognition.
Measurement ranges from 2 mA → 10 A.
Choice between over- and under-current.
Measurement in true RMS.
Selectable memory function.