E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Current Monitoring Relay, SP-NO/NC

RS Stock No.: 614-9381Brand: CrouzetManufacturers Part No.: 84871122
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current

Contact Configuration

SP-NO/NC

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

500ms

Height

90mm

Length

97mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

97 x 17.5 x 90mm

Current Range

2 → 20A

Product details

MIC series current control relay

Alternating current control.
Built-in current transformer.
Measurement ranges from 2 A → 20 A.
Choice of output relay action.
Measurement in true RMS.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Current Monitoring Relay, SP-NO/NC

P.O.A.

Crouzet Current Monitoring Relay, SP-NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current

Contact Configuration

SP-NO/NC

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

500ms

Height

90mm

Length

97mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

97 x 17.5 x 90mm

Current Range

2 → 20A

Product details

MIC series current control relay

Alternating current control.
Built-in current transformer.
Measurement ranges from 2 A → 20 A.
Choice of output relay action.
Measurement in true RMS.

You may be interested in